
3131M-32.768DTTLSS-50K | |
|---|---|
DigiKey Part Number | 4309-3131M-32.768DTTLSS-50KTR-ND - Tape & Reel (TR) 4309-3131M-32.768DTTLSS-50KTRCS-ND |
Manufacturer | |
Manufacturer Product Number | 3131M-32.768DTTLSS-50K |
Description | 3215,2P,32.768kHz,12.5pF,0~+10pp |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,21171 € | 635,13 € |
| 6 000 | 0,20482 € | 1 228,92 € |
| 9 000 | 0,19536 € | 1 758,24 € |
| 12 000 | 0,18761 € | 2 251,32 € |
| 15 000 | 0,17814 € | 2 672,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 100 | 0,26330 € | 26,33 € |
| 500 | 0,23580 € | 117,90 € |
| 1 000 | 0,22806 € | 228,06 € |
| 3 000 | 0,21171 € | 635,13 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |


