
3141M-32.768DT09LLK | |
|---|---|
DigiKey Part Number | 4309-3141M-32.768DT09LLK-ND - Tape & Reel (TR) 4309-3141M-32.768DT09LLKCS-ND |
Manufacturer | |
Manufacturer Product Number | 3141M-32.768DT09LLK |
Description | CRYSTAL 32.768KHz 9PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 60 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 60 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.161" L x 0.059" W (4.10mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,50603 € | 1 518,09 € |
| 6 000 | 0,49571 € | 2 974,26 € |
| 9 000 | 0,48882 € | 4 399,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 100 | 0,67560 € | 67,56 € |
| 500 | 0,56542 € | 282,71 € |
| 1 000 | 0,51464 € | 514,64 € |
| 3 000 | 0,50603 € | 1 518,09 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,96800 € |

