



VC32H6-50.000-33KDT1JK | |
|---|---|
DigiKey Part Number | 4309-VC32H6-50.000-33KDT1JKTR-ND - Tape & Reel (TR) 4309-VC32H6-50.000-33KDT1JKCS-ND |
Manufacturer | |
Manufacturer Product Number | VC32H6-50.000-33KDT1JK |
Description | XTAL OSC VCXO 50.000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 50 MHz VCXO HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±15ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,56719 € | 10 701,57 € |
| 6 000 | 3,56116 € | 21 366,96 € |
| 9 000 | 3,55170 € | 31 965,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 100 | 4,03110 € | 403,11 € |
| 500 | 3,87872 € | 1 939,36 € |
| 1 000 | 3,64120 € | 3 641,20 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 5,02150 € |

