



XC32M4-20.000-F20JJDTK | |
|---|---|
DigiKey Part Number | 4309-XC32M4-20.000-F20JJDTKTR-ND - Tape & Reel (TR) 4309-XC32M4-20.000-F20JJDTKCS-ND |
Manufacturer | |
Manufacturer Product Number | XC32M4-20.000-F20JJDTK |
Description | CRYSTAL 20MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 20pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11790 € | 353,70 € |
| 6 000 | 0,11102 € | 666,12 € |
| 9 000 | 0,10413 € | 937,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 100 | 0,15920 € | 15,92 € |
| 500 | 0,14028 € | 70,14 € |
| 1 000 | 0,12651 € | 126,51 € |
| 3 000 | 0,11790 € | 353,70 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |

