
PT31E | |
|---|---|
DigiKey Part Number | 232-1104-ND |
Manufacturer | |
Manufacturer Product Number | PT31E |
Description | PLIZER CURVED SERRATED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tweezers Anti-Magnetic, ESD Safe Flat Sharp 6.10" (155.0mm) |
Category | Tip Type Sharp |
Manufacturer Swanstrom Tools USA | Tip Shape Bent |
Packaging Bulk | Length - Overall 6.10" (155.0mm) |
Part Status Active | Material Stainless Steel |
Features Anti-Magnetic, ESD Safe | Base Product Number |
Tip Style Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,53000 € | 56,53 € |
| 6 | 51,94667 € | 311,68 € |
| 12 | 50,27500 € | 603,30 € |
| 30 | 48,15067 € | 1 444,52 € |
| Unit Price without VAT: | 56,53000 € |
|---|---|
| Unit Price with VAT: | 68,40130 € |

