
S661 | |
|---|---|
DigiKey Part Number | S661-ND |
Manufacturer | |
Manufacturer Product Number | S661 |
Description | PLIER NEEDLE NOSE SERRATED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Needle Nose Serrated 6.45" (163.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swanstrom Tools USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Electronics | |
Tip Type | Needle Nose | |
Tip Shape | - | |
Jaw Type | Serrated | |
Features | ESD Safe | |
Length | 6.45" (163.8mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 46,30667 € | 277,84 € |
| Unit Price without VAT: | 46,30667 € |
|---|---|
| Unit Price with VAT: | 56,03107 € |

