
SFCA032GH2AD4TO-I-GS-236-DSD | |
|---|---|
DigiKey Part Number | 1052-SFCA032GH2AD4TO-I-GS-236-DSD-ND |
Manufacturer | |
Manufacturer Product Number | SFCA032GH2AD4TO-I-GS-236-DSD |
Description | MEMORY CARD CFAST 32GB MLC |
Customer Reference | |
Detailed Description | Memory Card CFast 32GB MLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | CFast | |
Memory Size | 32GB | |
Speed | - | |
Technology | MLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |

