SFPC240GM1EC4TO-C-6F-116-STD is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Swissbit
In Stock: 0
Unit Price: 457,47000 €
Datasheet
Image for SFPC240GM1EC4TO-C-6F-116-STD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFPC240GM1EC4TO-C-6F-116-STD

DigiKey Part Number
1052-SFPC240GM1EC4TO-C-6F-116-STD-ND
Manufacturer
Manufacturer Product Number
SFPC240GM1EC4TO-C-6F-116-STD
Description
SSD 240GB M.2 MOD TLC NVME 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 240GB NVMe M.2 Module 3.3V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Memory Size
240GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
1.773GB/s
Speed - Write
718MB/s
Voltage - Supply
3.3V
Type
NVMe
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
42.00mm x 22.00mm x 2.63mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes