MFR Recommended

SFSD008GN1AM1TO-E-5E-22P-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD008GN1AM1TO-E-5E-22P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD008GN1AM1TO-E-5E-22P-STD |
Description | MEM CD SDHC SDXC 8GB 10UHS 1PSLC |
Customer Reference | |
Detailed Description | Memory Card SDHC™, SDXC™ 8GB Class 10, UHS Class 1 pSLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Memory Type | SDHC™, SDXC™ | |
Memory Size | 8GB | |
Speed | Class 10, UHS Class 1 | |
Technology | pSLC | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,85000 € | 79,85 € |
| Unit Price without VAT: | 79,85000 € |
|---|---|
| Unit Price with VAT: | 96,61850 € |


