



PA2-1B-DC-5 | |
|---|---|
DigiKey Part Number | 2299-PA2-1B-DC-5-ND |
Manufacturer | |
Manufacturer Product Number | PA2-1B-DC-5 |
Description | COMPACT PUSH BUTTON-NO SOLDER |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard (Footswitch) Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard (Footswitch) | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round, Plunger, Metal | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.20mm Dia | |
Operating Temperature | -20°C ~ 65°C | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Base Product Number |









