Adapter Connector XLR, Male Pins, 3 Positions To Phono (RCA) Plug Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

323

DigiKey Part Number
323-ND
Manufacturer
Manufacturer Product Number
323
Description
ADAPT MALE XLR TO RCA PLUG SILV
Customer Reference
Detailed Description
Adapter Connector XLR, Male Pins, 3 Positions To Phono (RCA) Plug Silver
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Convert From (Adapter End)
XLR, Male Pins, 3 Positions
Convert To (Adapter End)
Phono (RCA) Plug
Features
Insulated, Shielded
Color
Silver
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.