
EC-VA-H265-10B-60-1080-EVVXC-SX660 | |
|---|---|
DigiKey Part Number | 1962-EC-VA-H265-10B-60-1080-EVVXC-SX660-ND |
Manufacturer | |
Manufacturer Product Number | EC-VA-H265-10B-60-1080-EVVXC-SX660 |
Description | EVAL BOARD FOR EC-VA-H265-10B-60 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EC-VA-H265-10B-60-1080-MD00C-SX660 - Video Encoder Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | System-On-Chip (SOC) Technologies Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Video | |
Function | Video Encoder | |
Embedded | Yes, FPGA / CPLD | |
Utilized IC / Part | EC-VA-H265-10B-60-1080-MD00C-SX660 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 949,12000 € | 3 949,12 € |
| Unit Price without VAT: | 3 949,12000 € |
|---|---|
| Unit Price with VAT: | 4 778,43520 € |

