TG-A2200-300-150-1.5 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


t-Global Technology
In Stock: 2
Unit Price: 116,42000 €
Datasheet
Thermal Pad Gray 300.00mm x 150.00mm Rectangular Tacky - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A2200-300-150-1.5

DigiKey Part Number
1168-TG-A2200-300-150-1.5-ND
Manufacturer
Manufacturer Product Number
TG-A2200-300-150-1.5
Description
THERM PAD 300MMX150MM GRAY
Customer Reference
Detailed Description
Thermal Pad Gray 300.00mm x 150.00mm Rectangular Tacky - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Obsolete
Usage
Multi
Type
Gap Filler Pad, Sheet
Shape
Rectangular
Outline
300.00mm x 150.00mm
Thickness
0.0591" (1.500mm)
Material
Silicone
Adhesive
Tacky - One Side
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
2.2W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes