MFR Recommended

TG-A3500F-160-160-0.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A3500F-160-160-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3500F-160-160-0.5 |
Description | THERM PAD 160MMX160MM YLW |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 160.00mm x 160.00mm Square Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 160.00mm x 160.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | Fiberglass | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |


