MFR Recommended

TG-A6050-100-100-1.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A6050-100-100-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6050-100-100-1.0 |
Description | THERM PAD 100MMX100MM RED |
Customer Reference | |
Detailed Description | Thermal Pad Red 100.00mm x 100.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 100.00mm x 100.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Red | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |


