Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM39100RS-3.3

DigiKey Part Number
5536-LM39100RS-3.3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM39100RS-3.3
Description
IC REG LINEAR 3.3V 1A TO252-5L
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.63V @ 1A
Current - Output
Current - Supply (Max)
7 mA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-252-6, DPAK (5 Leads + Tab)
Supplier Device Package
TO-252-5L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33 464
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate 76,59 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,28686 €717,15 €
Unit Price without VAT:0,28686 €
Unit Price with VAT:0,34710 €