Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM79L15F

DigiKey Part Number
5536-LM79L15FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM79L15F
Description
IC REG LINEAR -15V 100MA SOT89
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-30V
Voltage - Output (Min/Fixed)
-15V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.7V @ 40mA
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
44dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 410
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate 76,59 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,07459 €74,59 €
Unit Price without VAT:0,07459 €
Unit Price with VAT:0,09025 €