22 µH Shielded Wirewound Inductor 1.9 A 96mOhm 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPC 6045NV-220M

DigiKey Part Number
4816-HPC6045NV-220MTR-ND - Tape & Reel (TR)
4816-HPC6045NV-220MCT-ND - Cut Tape (CT)
4816-HPC6045NV-220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HPC 6045NV-220M
Description
FIXED IND 22UH 1.9A 96 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µH Shielded Wirewound Inductor 1.9 A 96mOhm 2424 (6060 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HPC 6045NV-220M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.7A
Shielding
Shielded
DC Resistance (DCR)
96mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Supplier Device Package
6045
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 242
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,27300 €2,73 €
250,25240 €6,31 €
500,23780 €11,89 €
1000,22420 €22,42 €
2500,20740 €51,85 €
5000,19554 €97,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,18438 €184,38 €
2 0000,17386 €347,72 €
3 0000,16798 €503,94 €
5 0000,16087 €804,35 €
7 0000,15636 €1 094,52 €
10 0000,15171 €1 517,10 €
25 0000,14042 €3 510,50 €
50 0000,13985 €6 992,50 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,41140 €