
1.5SMC100CA | |
|---|---|
DigiKey Part Number | 1801-1.5SMC100CATR-ND - Tape & Reel (TR) 1801-1.5SMC100CACT-ND - Cut Tape (CT) 1801-1.5SMC100CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC100CA |
Description | TVS DIODE 85.5VWM 137V DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 11.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC100CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 11.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52100 € | 5,21 € |
| 100 | 0,33940 € | 33,94 € |
| 500 | 0,26126 € | 130,63 € |
| 1 000 | 0,23607 € | 236,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,20406 € | 612,18 € |
| 6 000 | 0,18794 € | 1 127,64 € |
| 9 000 | 0,17973 € | 1 617,57 € |
| 15 000 | 0,17051 € | 2 557,65 € |
| 21 000 | 0,16556 € | 3 476,76 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,00430 € |

