
1KSMB36CA | |
|---|---|
DigiKey Part Number | 1801-1KSMB36CATR-ND - Tape & Reel (TR) 1801-1KSMB36CACT-ND - Cut Tape (CT) 1801-1KSMB36CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1KSMB36CA |
Description | TVS DIODE 30.8VWM DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 20A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | 1KSMB36CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 20A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,48700 € | 4,87 € |
| 100 | 0,31650 € | 31,65 € |
| 500 | 0,24300 € | 121,50 € |
| 1 000 | 0,21930 € | 219,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,18917 € | 567,51 € |
| 6 000 | 0,16868 € | 1 012,08 € |
| 9 000 | 0,15114 € | 1 360,26 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,94380 € |

