
1N4448WS RRG | |
|---|---|
DigiKey Part Number | 1801-1N4448WSRRGTR-ND - Tape & Reel (TR) 1801-1N4448WSRRGCT-ND - Cut Tape (CT) 1801-1N4448WSRRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4448WS RRG |
Description | DIODE STD 100V 150MA SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | 1N4448WS RRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07900 € | 0,79 € |
| 100 | 0,04850 € | 4,85 € |
| 500 | 0,03514 € | 17,57 € |
| 1 000 | 0,03080 € | 30,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02524 € | 75,72 € |
| 6 000 | 0,02243 € | 134,58 € |
| 9 000 | 0,02099 € | 188,91 € |
| 15 000 | 0,01938 € | 290,70 € |
| 21 000 | 0,01842 € | 386,82 € |
| 30 000 | 0,01749 € | 524,70 € |
| 75 000 | 0,01544 € | 1 158,00 € |
| 150 000 | 0,01417 € | 2 125,50 € |
| 300 000 | 0,01311 € | 3 933,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |






