
1N4761A | |
|---|---|
DigiKey Part Number | 1801-1N4761ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4761A |
Description | DIODE ZENER 75V 1W DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4761A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 175 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 56 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,08297 € | 414,85 € |
| 10 000 | 0,07143 € | 714,30 € |
| 15 000 | 0,07014 € | 1 052,10 € |
| 25 000 | 0,06788 € | 1 697,00 € |
| 35 000 | 0,06747 € | 2 361,45 € |
| Unit Price without VAT: | 0,08297 € |
|---|---|
| Unit Price with VAT: | 0,10039 € |



