1N4933G-K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,03679 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,03124 €
Datasheet
Diode 50 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4933G-K

DigiKey Part Number
1801-1N4933G-KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4933G-K
Description
DIODE STANDARD 50V 1A DO204AL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
200 ns
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,03434 €171,70 €
10 0000,03086 €308,60 €
15 0000,02909 €436,35 €
25 0000,02709 €677,25 €
35 0000,02591 €906,85 €
50 0000,02476 €1 238,00 €
125 0000,02223 €2 778,75 €
250 0000,02067 €5 167,50 €
Manufacturers Standard Package
Unit Price without VAT:0,03434 €
Unit Price with VAT:0,04155 €