
1N5245B A0G | |
|---|---|
DigiKey Part Number | 1801-1N5245BA0GCT-ND - Cut Tape (CT) 1801-1N5245BA0GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5245B A0G |
Description | DIODE ZENER 15V 500MW DO35 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5245B A0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | 100°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09600 € | 0,96 € |
| 100 | 0,05940 € | 5,94 € |
| 500 | 0,04322 € | 21,61 € |
| 1 000 | 0,03797 € | 37,97 € |
| 2 000 | 0,03354 € | 67,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02871 € | 143,55 € |
| 10 000 | 0,02573 € | 257,30 € |
| 15 000 | 0,02420 € | 363,00 € |
| 25 000 | 0,02249 € | 562,25 € |
| 35 000 | 0,02147 € | 751,45 € |
| 50 000 | 0,02048 € | 1 024,00 € |
| 125 000 | 0,01831 € | 2 288,75 € |
| 250 000 | 0,01697 € | 4 242,50 € |
| 500 000 | 0,01592 € | 7 960,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

