Zener Diode 11 V 1.25 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PGSMA4741

DigiKey Part Number
1801-1PGSMA4741TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1PGSMA4741
Description
DIODE ZENER 11V 1.25W DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 1.25 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
1PGSMA4741 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.25 W
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 8.4 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5000,07985 €598,88 €
15 0000,07321 €1 098,15 €
22 5000,06983 €1 571,18 €
37 5000,06603 €2 476,12 €
52 5000,06378 €3 348,45 €
75 0000,06159 €4 619,25 €
Manufacturers Standard Package
Unit Price without VAT:0,07985 €
Unit Price with VAT:0,09662 €