Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1PGSMB5952H | |
|---|---|
DigiKey Part Number | 1801-1PGSMB5952HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1PGSMB5952H |
Description | DIODE ZENER 130V 3W DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 130 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | 1PGSMB5952H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 450 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 98.8 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12962 € | 388,86 € |
| 6 000 | 0,11843 € | 710,58 € |
| 9 000 | 0,11273 € | 1 014,57 € |
| 15 000 | 0,10632 € | 1 594,80 € |
| 21 000 | 0,10253 € | 2 153,13 € |
| 30 000 | 0,09884 € | 2 965,20 € |
| 75 000 | 0,09553 € | 7 164,75 € |
| Unit Price without VAT: | 0,12962 € |
|---|---|
| Unit Price with VAT: | 0,15684 € |


