Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1SMA4741H | |
|---|---|
DigiKey Part Number | 1801-1SMA4741HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMA4741H |
Description | DIODE ZENER 11V 1.25W DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 1.25 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA4741H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 8.4 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,06531 € | 489,83 € |
| 15 000 | 0,05967 € | 895,05 € |
| 22 500 | 0,05680 € | 1 278,00 € |
| 37 500 | 0,05357 € | 2 008,88 € |
| 52 500 | 0,05165 € | 2 711,62 € |
| 75 000 | 0,04979 € | 3 734,25 € |
| Unit Price without VAT: | 0,06531 € |
|---|---|
| Unit Price with VAT: | 0,07903 € |





