Diode 100 V 200mA Surface Mount SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS400 RJG

DigiKey Part Number
1801-1SS400RJGTR-ND - Tape & Reel (TR)
1801-1SS400RJGCT-ND - Cut Tape (CT)
1801-1SS400RJGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS400 RJG
Description
DIODE STD 100V 200MA SOD523F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
1SS400 RJG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Capacitance @ Vr, F
4pF @ 500mV, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-523F
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 994
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,09800 €0,98 €
1000,06060 €6,06 €
5000,04410 €22,05 €
1 0000,03874 €38,74 €
2 0000,03423 €68,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,02720 €217,60 €
16 0000,02449 €391,84 €
24 0000,02311 €554,64 €
40 0000,02156 €862,40 €
56 0000,02064 €1 155,84 €
80 0000,01974 €1 579,20 €
200 0000,01778 €3 556,00 €
400 0000,01657 €6 628,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19360 €