85V Clamp 17.7A Ipp Tvs Diode Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1V5KE62CA

DigiKey Part Number
1V5KE62CATR-ND - Tape & Reel (TR)
1V5KE62CACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1V5KE62CA
Description
TVS DIODE 53VWM 85VC DO201AD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
85V Clamp 17.7A Ipp Tvs Diode Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
1V5KE62CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
53V
Voltage - Breakdown (Min)
58.9V
Voltage - Clamping (Max) @ Ipp
85V
Current - Peak Pulse (10/1000µs)
17.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AD, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 463
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,55500 €5,55 €
1000,36270 €36,27 €
5000,27990 €139,95 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2500,24557 €306,96 €
2 5000,22433 €560,83 €
3 7500,21350 €800,62 €
6 2500,20134 €1 258,38 €
8 7500,19414 €1 698,73 €
12 5000,18714 €2 339,25 €
31 2500,18051 €5 640,94 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,07690 €