Bridge Rectifier Single Phase Standard 600 V Surface Mount ABS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABS15J

DigiKey Part Number
1801-ABS15JTR-ND - Tape & Reel (TR)
1801-ABS15JCT-ND - Cut Tape (CT)
1801-ABS15JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS15J
Description
BRIDGE RECT 1PHASE 600V 1.5A ABS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Surface Mount ABS
Datasheet
 Datasheet
EDA/CAD Models
ABS15J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
1.5 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1.5 A
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
ABS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 979
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,36900 €3,69 €
1000,23690 €23,69 €
5000,17994 €89,97 €
1 0000,16154 €161,54 €
2 0000,14606 €292,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,12928 €646,40 €
10 0000,11891 €1 189,10 €
15 0000,11363 €1 704,45 €
25 0000,10769 €2 692,25 €
35 0000,10418 €3 646,30 €
50 0000,10327 €5 163,50 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,71390 €