
BAT54SH RFG | |
|---|---|
DigiKey Part Number | 1801-BAT54SHRFGTR-ND - Tape & Reel (TR) 1801-BAT54SHRFGCT-ND - Cut Tape (CT) 1801-BAT54SHRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54SH RFG |
Description | SOT-23, 30V, 0.2A, SCHOTTKY DIOD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12700 € | 1,27 € |
| 100 | 0,07930 € | 7,93 € |
| 500 | 0,05812 € | 29,06 € |
| 1 000 | 0,05127 € | 51,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04253 € | 127,59 € |
| 6 000 | 0,03811 € | 228,66 € |
| 9 000 | 0,03586 € | 322,74 € |
| 15 000 | 0,03332 € | 499,80 € |
| 21 000 | 0,03182 € | 668,22 € |
| 30 000 | 0,03036 € | 910,80 € |
| 75 000 | 0,02715 € | 2 036,25 € |
| 150 000 | 0,02517 € | 3 775,50 € |
| 300 000 | 0,02367 € | 7 101,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |


