BAV19 A0G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 15 302
Unit Price: 0,09000 €
Datasheet

Direct


onsemi
In Stock: 35 751
Unit Price: 0,09000 €
Datasheet

Direct


onsemi
In Stock: 848 759
Unit Price: 0,09000 €
Datasheet

Direct


onsemi
In Stock: 16 273
Unit Price: 0,09000 €
Datasheet

Direct


onsemi
In Stock: 53 979
Unit Price: 0,09000 €
Datasheet

Direct


onsemi
In Stock: 5
Unit Price: 0,09000 €
Datasheet

Direct


onsemi
In Stock: 63 989
Unit Price: 0,09000 €
Datasheet

Direct


onsemi
In Stock: 194 881
Unit Price: 0,09000 €
Datasheet

Direct


onsemi
In Stock: 2 124
Unit Price: 0,10000 €
Datasheet

Direct


onsemi
In Stock: 10 107
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 1 500 950
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 51 879
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 16 138
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 120 482
Unit Price: 0,09000 €
Datasheet
Diode 100 V 200mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV19 A0G

DigiKey Part Number
BAV19A0G-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BAV19 A0G
Description
DIODE STANDARD 100V 200MA DO35
Customer Reference
Detailed Description
Diode 100 V 200mA Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
BAV19 A0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
100 nA @ 100 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-35
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.