Similar



BZT52B6V8S | |
|---|---|
DigiKey Part Number | 1801-BZT52B6V8STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B6V8S |
Description | DIODE ZENER 6.8V 200MW SOD323F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1.8 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02845 € | 284,50 € |
| 20 000 | 0,02571 € | 514,20 € |
| 30 000 | 0,02432 € | 729,60 € |
| 50 000 | 0,02275 € | 1 137,50 € |
| 70 000 | 0,02182 € | 1 527,40 € |
| 100 000 | 0,02091 € | 2 091,00 € |
| 250 000 | 0,01893 € | 4 732,50 € |
| Unit Price without VAT: | 0,02845 € |
|---|---|
| Unit Price with VAT: | 0,03442 € |


