


BZX584B4V7 RSG | |
|---|---|
DigiKey Part Number | 1801-BZX584B4V7RSGTR-ND - Tape & Reel (TR) 1801-BZX584B4V7RSGCT-ND - Cut Tape (CT) 1801-BZX584B4V7RSGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584B4V7 RSG |
Description | DIODE ZENER 4.7V 150MW SOD523F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 150 mW ±2% Surface Mount SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10500 € | 1,05 € |
| 100 | 0,06510 € | 6,51 € |
| 500 | 0,04750 € | 23,75 € |
| 1 000 | 0,04178 € | 41,78 € |
| 2 000 | 0,03696 € | 73,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,02944 € | 235,52 € |
| 16 000 | 0,02655 € | 424,80 € |
| 24 000 | 0,02507 € | 601,68 € |
| 40 000 | 0,02341 € | 936,40 € |
| 56 000 | 0,02243 € | 1 256,08 € |
| 80 000 | 0,02147 € | 1 717,60 € |
| 200 000 | 0,01937 € | 3 874,00 € |
| 400 000 | 0,01807 € | 7 228,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20570 € |

