
BZX84C13 RFG | |
|---|---|
DigiKey Part Number | 1801-BZX84C13RFGTR-ND - Tape & Reel (TR) 1801-BZX84C13RFGCT-ND - Cut Tape (CT) 1801-BZX84C13RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C13 RFG |
Description | DIODE ZENER 13V 300MW SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 300 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C13 RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,07500 € | 7,50 € |
| 500 | 0,05492 € | 27,46 € |
| 1 000 | 0,04841 € | 48,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04010 € | 120,30 € |
| 6 000 | 0,03590 € | 215,40 € |
| 9 000 | 0,03375 € | 303,75 € |
| 15 000 | 0,03134 € | 470,10 € |
| 21 000 | 0,02991 € | 628,11 € |
| 30 000 | 0,02852 € | 855,60 € |
| 75 000 | 0,02547 € | 1 910,25 € |
| 150 000 | 0,02359 € | 3 538,50 € |
| 300 000 | 0,02200 € | 6 600,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

