Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DBLS152G | |
|---|---|
DigiKey Part Number | 1801-DBLS152GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DBLS152G |
Description | BRIDGE RECT 1P 100V 1.5A DBLS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Surface Mount DBLS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DBLS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,21056 € | 631,68 € |
| Unit Price without VAT: | 0,21056 € |
|---|---|
| Unit Price with VAT: | 0,25478 € |










