
ES1GF-T | |
|---|---|
DigiKey Part Number | 1801-ES1GF-TTR-ND - Tape & Reel (TR) 1801-ES1GF-TCT-ND - Cut Tape (CT) 1801-ES1GF-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1GF-T |
Description | DIODE STANDARD 400V 1A SMAF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 11pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14700 € | 1,47 € |
| 100 | 0,09160 € | 9,16 € |
| 500 | 0,06744 € | 33,72 € |
| 1 000 | 0,05961 € | 59,61 € |
| 2 000 | 0,05301 € | 106,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,04315 € | 323,62 € |
| 15 000 | 0,03913 € | 586,95 € |
| 22 500 | 0,03709 € | 834,52 € |
| 37 500 | 0,03479 € | 1 304,62 € |
| 52 500 | 0,03342 € | 1 754,55 € |
| 75 000 | 0,03210 € | 2 407,50 € |
| 187 500 | 0,02919 € | 5 473,12 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |

