ES2AA M2G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 22 746
Unit Price: 0,28000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05002 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9 166
Unit Price: 0,21000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 6 824
Unit Price: 0,25000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 13 345
Unit Price: 0,22000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5 000
Unit Price: 0,52000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 534
Unit Price: 0,34000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6 580
Unit Price: 0,34000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12 828
Unit Price: 0,20000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9 630
Unit Price: 0,20000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,08749 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,08435 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,07493 €
Datasheet

Similar


Comchip Technology
In Stock: 61 537
Unit Price: 0,28000 €
Datasheet
Diode 50 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES2AA M2G

DigiKey Part Number
ES2AAM2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES2AA M2G
Description
DIODE STANDARD 50V 2A DO214AC
Customer Reference
Detailed Description
Diode 50 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Capacitance @ Vr, F
25pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types