
ES2JAF-T | |
|---|---|
DigiKey Part Number | 1801-ES2JAF-TTR-ND - Tape & Reel (TR) 1801-ES2JAF-TCT-ND - Cut Tape (CT) 1801-ES2JAF-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2JAF-T |
Description | DIODE STANDARD 600V 2A SMAF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17900 € | 1,79 € |
| 100 | 0,11240 € | 11,24 € |
| 500 | 0,08328 € | 41,64 € |
| 1 000 | 0,07385 € | 73,85 € |
| 2 000 | 0,06589 € | 131,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,05402 € | 405,15 € |
| 15 000 | 0,04918 € | 737,70 € |
| 22 500 | 0,04672 € | 1 051,20 € |
| 37 500 | 0,04395 € | 1 648,12 € |
| 52 500 | 0,04232 € | 2 221,80 € |
| 75 000 | 0,04072 € | 3 054,00 € |
| 187 500 | 0,03808 € | 7 140,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

