
ESH1D | |
|---|---|
DigiKey Part Number | 1801-ESH1DTR-ND - Tape & Reel (TR) 1801-ESH1DCT-ND - Cut Tape (CT) 1801-ESH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESH1D |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ESH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 15 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 16pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21600 € | 2,16 € |
| 100 | 0,13610 € | 13,61 € |
| 500 | 0,10138 € | 50,69 € |
| 1 000 | 0,09017 € | 90,17 € |
| 2 000 | 0,08072 € | 161,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,06662 € | 499,65 € |
| 15 000 | 0,06089 € | 913,35 € |
| 22 500 | 0,05797 € | 1 304,33 € |
| 37 500 | 0,05469 € | 2 050,88 € |
| 52 500 | 0,05274 € | 2 768,85 € |
| 75 000 | 0,05085 € | 3 813,75 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42350 € |

