
ESH2DA | |
|---|---|
DigiKey Part Number | 1801-ESH2DATR-ND - Tape & Reel (TR) 1801-ESH2DACT-ND - Cut Tape (CT) 1801-ESH2DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESH2DA |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ESH2DA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35900 € | 3,59 € |
| 100 | 0,23020 € | 23,02 € |
| 500 | 0,17462 € | 87,31 € |
| 1 000 | 0,15670 € | 156,70 € |
| 2 000 | 0,14160 € | 283,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,11912 € | 893,40 € |
| 15 000 | 0,10998 € | 1 649,70 € |
| 22 500 | 0,10938 € | 2 461,05 € |
| 37 500 | 0,09940 € | 3 727,50 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,70180 € |

