FR107G R1G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 22 166
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 2 715
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,03434 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 9 759
Unit Price: 0,25000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 5 000
Unit Price: 0,05911 €
Datasheet

Direct


onsemi
In Stock: 11 241
Unit Price: 0,29000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9
Unit Price: 0,19000 €
Datasheet

Similar


Comchip Technology
In Stock: 95 667
Unit Price: 0,18000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,02798 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 132 002
Unit Price: 0,10000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 49 436
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 33 595
Unit Price: 0,13000 €
Datasheet
Diode 1000 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR107G R1G

DigiKey Part Number
FR107GR1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FR107G R1G
Description
DIODE STANDARD 1000V 1A DO204AL
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.