
FR154G | |
|---|---|
DigiKey Part Number | 1801-FR154GTR-ND - Tape & Reel (TR) 1801-FR154GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FR154G |
Description | DIODE STANDARD 400V 1.5A DO204AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18300 € | 1,83 € |
| 100 | 0,11480 € | 11,48 € |
| 500 | 0,08506 € | 42,53 € |
| 1 000 | 0,07545 € | 75,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,06174 € | 216,09 € |
| 7 000 | 0,05579 € | 390,53 € |
| 10 500 | 0,05276 € | 553,98 € |
| 17 500 | 0,04935 € | 863,62 € |
| 24 500 | 0,04732 € | 1 159,34 € |
| 35 000 | 0,04536 € | 1 587,60 € |
| 87 500 | 0,04105 € | 3 591,88 € |
| 175 000 | 0,03916 € | 6 853,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |

