Parametric Equivalent
Parametric Equivalent

FR156G-T | |
|---|---|
DigiKey Part Number | 1801-FR156G-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR156G-T |
Description | DIODE STANDARD 800V 1.5A DO204AC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,04585 € | 160,47 € |
| 7 000 | 0,04123 € | 288,61 € |
| 10 500 | 0,03886 € | 408,03 € |
| 17 500 | 0,03621 € | 633,67 € |
| 24 500 | 0,03463 € | 848,44 € |
| 35 000 | 0,03310 € | 1 158,50 € |
| 87 500 | 0,02974 € | 2 602,25 € |
| 175 000 | 0,02767 € | 4 842,25 € |
| Unit Price without VAT: | 0,04585 € |
|---|---|
| Unit Price with VAT: | 0,05548 € |



