
FR305G | |
|---|---|
DigiKey Part Number | 1801-FR305GTR-ND - Tape & Reel (TR) 1801-FR305GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FR305G |
Description | DIODE STANDARD 600V 3A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | FR305G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30600 € | 3,06 € |
| 100 | 0,21950 € | 21,95 € |
| 500 | 0,16628 € | 83,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 0,13386 € | 167,33 € |
| 2 500 | 0,10672 € | 266,80 € |
| 3 750 | 0,10644 € | 399,15 € |
| 6 250 | 0,09652 € | 603,25 € |
| 8 750 | 0,09338 € | 817,08 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |

