Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GBPC3501W | |
|---|---|
DigiKey Part Number | 1801-GBPC3501W-ND |
Manufacturer | |
Manufacturer Product Number | GBPC3501W |
Description | BRIDGE RECT 1P 100V 35A GBPC-W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole GBPC-W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, GBPC-W | |
Supplier Device Package | GBPC-W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,88625 € | 377,25 € |
| Unit Price without VAT: | 1,88625 € |
|---|---|
| Unit Price with VAT: | 2,28236 € |







