
GPAS1005 | |
|---|---|
DigiKey Part Number | 1801-GPAS1005TR-ND - Tape & Reel (TR) 1801-GPAS1005CT-ND - Cut Tape (CT) 1801-GPAS1005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GPAS1005 |
Description | DIODE STANDARD 600V 10A TO263AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 10A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | GPAS1005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,78100 € | 7,81 € |
| 100 | 0,51880 € | 51,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,38076 € | 304,61 € |
| 1 600 | 0,34848 € | 557,57 € |
| 2 400 | 0,33204 € | 796,90 € |
| 4 000 | 0,31356 € | 1 254,24 € |
| 5 600 | 0,30261 € | 1 694,62 € |
| 8 000 | 0,29198 € | 2 335,84 € |
| 20 000 | 0,28658 € | 5 731,60 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,50040 € |

