Parametric Equivalent
Parametric Equivalent

HER206G-T | |
|---|---|
DigiKey Part Number | 1801-HER206G-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HER206G-T |
Description | DIODE STANDARD 600V 2A DO204AC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,06093 € | 213,25 € |
| 7 000 | 0,05504 € | 385,28 € |
| 10 500 | 0,05204 € | 546,42 € |
| 17 500 | 0,04867 € | 851,72 € |
| 24 500 | 0,04667 € | 1 143,41 € |
| 35 000 | 0,04473 € | 1 565,55 € |
| 87 500 | 0,04047 € | 3 541,12 € |
| 175 000 | 0,03851 € | 6 739,25 € |
| Unit Price without VAT: | 0,06093 € |
|---|---|
| Unit Price with VAT: | 0,07373 € |



