
HS1DH | |
|---|---|
DigiKey Part Number | 1801-HS1DHTR-ND - Tape & Reel (TR) 1801-HS1DHCT-ND - Cut Tape (CT) 1801-HS1DHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS1DH |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | HS1DH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21300 € | 2,13 € |
| 100 | 0,13370 € | 13,37 € |
| 500 | 0,09952 € | 49,76 € |
| 1 000 | 0,08848 € | 88,48 € |
| 2 000 | 0,07918 € | 158,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,06531 € | 489,83 € |
| 15 000 | 0,05508 € | 826,20 € |
| 22 500 | 0,05357 € | 1 205,33 € |
| 37 500 | 0,05308 € | 1 990,50 € |
| 52 500 | 0,04979 € | 2 613,97 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

