Diode 200 V 1A Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1A Surface Mount SOD-123W
SOD-123W

HS1DLW

DigiKey Part Number
1801-HS1DLWTR-ND - Tape & Reel (TR)
1801-HS1DLWCT-ND - Cut Tape (CT)
1801-HS1DLWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HS1DLW
Description
DIODE STANDARD 200V 1A SOD123W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount SOD-123W
Datasheet
 Datasheet
EDA/CAD Models
HS1DLW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
16pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123W
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 627
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,25200 €2,52 €
1000,15970 €15,97 €
5000,11964 €59,82 €
1 0000,10668 €106,68 €
2 0000,09577 €191,54 €
5 0000,08394 €419,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,07662 €766,20 €
20 0000,06110 €1 222,00 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,49610 €